Finder DIN Rail Latching Modular Step Relay, 24V dc Coil, 16A Switching Current, DPST

Technical documents
Specifications
Brand
FinderCoil Voltage
24V dc
Contact Configuration
DPST
Mounting Type
DIN Rail
Switching Current
16A
Series
20 Series
Latching
Yes
Terminal Type
Screw
Coil Resistance
105 Ω
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+40°C
Depth
58.4mm
Contact Material
Silver Alloy
Maximum Switching Power AC
4 kVA
Maximum Switching Power (AC)
4 kVA
Distrelec Product Id
30410255
Country of Origin
Italy
Product details
16A Step Relays - 20 Series
The 20 Series are available as DPST-NO or SPST-NO + SPST-NC step relays. On, each successive energisation of the relay coil the contacts change state thus providing a step or "flip flop" sequence of operation. With the advantage of an override test button, it allows manual advancement of the step sequence and individual mechanical flags provides visual indication of contact status. Typical applications include the control of lighting where push on push off or sequential operation is required, automatic opening/closing of doors, gates, and so on. Use in portable or battery powered equipment requiring contact status to be maintained without continuous supply to the coil and functions where manual override operation is desired
17.5 mm wide (EN 50022) 35mm DIN Rail mount housing
Manual test button and mechanical indicators
Minimum impulse duration: 0.1 Sec
Maximum impulse duration: 1 hour
Insulation between coil and contacts (1.2/50μ); 4 kV
Nominal lamp rating: incandescent (230 V ac); 2000 W
Compensated fluorescent (230 V ac); 750 W
Temperature range: -40 to +40°C
Protection category: IP20
Approvals
UL recognised components for Canada & US; LROS
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
FinderCoil Voltage
24V dc
Contact Configuration
DPST
Mounting Type
DIN Rail
Switching Current
16A
Series
20 Series
Latching
Yes
Terminal Type
Screw
Coil Resistance
105 Ω
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+40°C
Depth
58.4mm
Contact Material
Silver Alloy
Maximum Switching Power AC
4 kVA
Maximum Switching Power (AC)
4 kVA
Distrelec Product Id
30410255
Country of Origin
Italy
Product details
16A Step Relays - 20 Series
The 20 Series are available as DPST-NO or SPST-NO + SPST-NC step relays. On, each successive energisation of the relay coil the contacts change state thus providing a step or "flip flop" sequence of operation. With the advantage of an override test button, it allows manual advancement of the step sequence and individual mechanical flags provides visual indication of contact status. Typical applications include the control of lighting where push on push off or sequential operation is required, automatic opening/closing of doors, gates, and so on. Use in portable or battery powered equipment requiring contact status to be maintained without continuous supply to the coil and functions where manual override operation is desired
17.5 mm wide (EN 50022) 35mm DIN Rail mount housing
Manual test button and mechanical indicators
Minimum impulse duration: 0.1 Sec
Maximum impulse duration: 1 hour
Insulation between coil and contacts (1.2/50μ); 4 kV
Nominal lamp rating: incandescent (230 V ac); 2000 W
Compensated fluorescent (230 V ac); 750 W
Temperature range: -40 to +40°C
Protection category: IP20
Approvals
UL recognised components for Canada & US; LROS