Finder 22 Contactor, 12 V dc Coil, 2-Pole, 25 A, 2NC, 250 V ac, 440 V ac

RS Stock No.: 776-1541Brand: FinderManufacturers Part No.: 22.32.0.012.4420Distrelec Article No.: 30162790
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Finder

Coil Voltage

12 V dc

Number of Poles

2

Contact Voltage Rating

250 V ac, 440 V ac

Contact Current Rating

25 A

Series

22

Normal State Configuration

2NC

Terminal Type

Screw

Length

84mm

Width

17.5mm

Depth

60.8mm

Control Voltage

12 V ac

Mounting Style

DIN Rail Mounting

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Load Current

25A

Distrelec Product Id

30162790

Country of Origin

Italy

Product details

22 Series - Modular Contactors

A range of 25A modular contactors from the 22 Series from Finder.

NO contact gap ≥3 mm, double break
Continuous duty for the coil and contacts
AC/DC silent coil (with varistor protection)
Protective separation (reinforced insulation) between coil and contacts
Mechanical and LED indicators as standard

Stock information temporarily unavailable.

P.O.A.

Finder 22 Contactor, 12 V dc Coil, 2-Pole, 25 A, 2NC, 250 V ac, 440 V ac

P.O.A.

Finder 22 Contactor, 12 V dc Coil, 2-Pole, 25 A, 2NC, 250 V ac, 440 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Coil Voltage

12 V dc

Number of Poles

2

Contact Voltage Rating

250 V ac, 440 V ac

Contact Current Rating

25 A

Series

22

Normal State Configuration

2NC

Terminal Type

Screw

Length

84mm

Width

17.5mm

Depth

60.8mm

Control Voltage

12 V ac

Mounting Style

DIN Rail Mounting

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Load Current

25A

Distrelec Product Id

30162790

Country of Origin

Italy

Product details

22 Series - Modular Contactors

A range of 25A modular contactors from the 22 Series from Finder.

NO contact gap ≥3 mm, double break
Continuous duty for the coil and contacts
AC/DC silent coil (with varistor protection)
Protective separation (reinforced insulation) between coil and contacts
Mechanical and LED indicators as standard