Finder 22 Contactor, 24 V ac/dc Coil, 2-Pole, 25 A, 2NC

RS Stock No.: 789-2702Brand: FinderManufacturers Part No.: 22.32.0.024.4420Distrelec Article No.: 30162812
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Finder

Coil Voltage

24 V ac/dc

Number of Poles

2

Contact Current Rating

25 A

Series

22

Normal State Configuration

2NC

Auxiliary Contact Configuration

2NC

Terminal Type

Screw

Length

17.5mm

Depth

60.8mm

Series

22 Series

Mounting Style

DIN Rail

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Distrelec Product Id

30162812

Maximum Switching Power (AC)

6.25 kVA

Country of Origin

Italy

Product details

22 Series - Modular Monostable Relays

25 A modular contactors, available in 2/4 pole

Continuous duty for the coil and contactors
AC/DC silent coil (with varistor protection)
Mechanical and LED indicators as standard
Protective separation (reinforced insulation) between coil and contacts
35 mm rail (EN 60715) mount
Compliant with EN 6109 : 2009

Stock information temporarily unavailable.

P.O.A.

Finder 22 Contactor, 24 V ac/dc Coil, 2-Pole, 25 A, 2NC

P.O.A.

Finder 22 Contactor, 24 V ac/dc Coil, 2-Pole, 25 A, 2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Coil Voltage

24 V ac/dc

Number of Poles

2

Contact Current Rating

25 A

Series

22

Normal State Configuration

2NC

Auxiliary Contact Configuration

2NC

Terminal Type

Screw

Length

17.5mm

Depth

60.8mm

Series

22 Series

Mounting Style

DIN Rail

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Distrelec Product Id

30162812

Maximum Switching Power (AC)

6.25 kVA

Country of Origin

Italy

Product details

22 Series - Modular Monostable Relays

25 A modular contactors, available in 2/4 pole

Continuous duty for the coil and contactors
AC/DC silent coil (with varistor protection)
Mechanical and LED indicators as standard
Protective separation (reinforced insulation) between coil and contacts
35 mm rail (EN 60715) mount
Compliant with EN 6109 : 2009