Finder 22 Contactor, 24 V ac/dc Coil, 4-Pole, 25 A

RS Stock No.: 789-2724Brand: FinderManufacturers Part No.: 22.34.0.024.4320
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Finder

Coil Voltage

24 V ac/dc

Number of Poles

4

Contact Current Rating

25 A

Series

22

Terminal Type

Screw

Length

35mm

Depth

60.8mm

Depth

60.8mm

Height

84mm

Series

22 Series

Isolation Coil To Contact

6kV

Mounting Style

DIN Rail

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Maximum Switching Power (AC)

6.25 kVA

Country of Origin

Italy

Product details

22 Series - Modular Monostable Relays

25 A modular contactors, available in 2/4 pole

Continuous duty for the coil and contactors
AC/DC silent coil (with varistor protection)
Mechanical and LED indicators as standard
Protective separation (reinforced insulation) between coil and contacts
35 mm rail (EN 60715) mount
Compliant with EN 6109 : 2009

Stock information temporarily unavailable.

P.O.A.

Finder 22 Contactor, 24 V ac/dc Coil, 4-Pole, 25 A

P.O.A.

Finder 22 Contactor, 24 V ac/dc Coil, 4-Pole, 25 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Coil Voltage

24 V ac/dc

Number of Poles

4

Contact Current Rating

25 A

Series

22

Terminal Type

Screw

Length

35mm

Depth

60.8mm

Depth

60.8mm

Height

84mm

Series

22 Series

Isolation Coil To Contact

6kV

Mounting Style

DIN Rail

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Maximum Switching Power (AC)

6.25 kVA

Country of Origin

Italy

Product details

22 Series - Modular Monostable Relays

25 A modular contactors, available in 2/4 pole

Continuous duty for the coil and contactors
AC/DC silent coil (with varistor protection)
Mechanical and LED indicators as standard
Protective separation (reinforced insulation) between coil and contacts
35 mm rail (EN 60715) mount
Compliant with EN 6109 : 2009