Finder 22 Contactor, 24 V ac Coil, 4-Pole, 25 A, 4 kW, 2NO + 2NC, 250 V ac, 440 V ac

RS Stock No.: 776-1566Brand: FinderManufacturers Part No.: 22.34.0.024.4620
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Finder

Coil Voltage

24 V ac

Number of Poles

4

Contact Voltage Rating

250 V ac, 440 V ac

Contact Current Rating

25 A

Power Rating

4 kW

Series

22

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Width

35mm

Length

35mm

Depth

60.8mm

Control Voltage

24 V ac

Mounting Style

DIN Rail Mounting

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Load Current

25A

Country of Origin

Italy

Product details

22 Series - Modular Contactors

A range of 25A modular contactors from the 22 Series from Finder.

NO contact gap ≥3 mm, double break
Continuous duty for the coil and contacts
AC/DC silent coil (with varistor protection)
Protective separation (reinforced insulation) between coil and contacts
Mechanical and LED indicators as standard

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Finder 22 Contactor, 24 V ac Coil, 4-Pole, 25 A, 4 kW, 2NO + 2NC, 250 V ac, 440 V ac

P.O.A.

Finder 22 Contactor, 24 V ac Coil, 4-Pole, 25 A, 4 kW, 2NO + 2NC, 250 V ac, 440 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Finder

Coil Voltage

24 V ac

Number of Poles

4

Contact Voltage Rating

250 V ac, 440 V ac

Contact Current Rating

25 A

Power Rating

4 kW

Series

22

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Width

35mm

Length

35mm

Depth

60.8mm

Control Voltage

24 V ac

Mounting Style

DIN Rail Mounting

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Load Current

25A

Country of Origin

Italy

Product details

22 Series - Modular Contactors

A range of 25A modular contactors from the 22 Series from Finder.

NO contact gap ≥3 mm, double break
Continuous duty for the coil and contacts
AC/DC silent coil (with varistor protection)
Protective separation (reinforced insulation) between coil and contacts
Mechanical and LED indicators as standard

You may be interested in