Finder 22 Contactor, 12 V ac/dc Coil, 4-Pole, 40 A

RS Stock No.: 800-2849Brand: FinderManufacturers Part No.: 22.44.0.012.4710Distrelec Article No.: 30162823
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Finder

Coil Voltage

12 V AC/DC

Number of Poles

4

Contact Current Rating

40 A

Series

22 Series

Series

22

Terminal Type

Screw

Length

53.5mm

Depth

63.1mm

Series

22 Series

Mounting Style

DIN Rail

Maximum Operating Temperature

+55°C

Pole and Throw Configuration

3PDT

Minimum Operating Temperature

-5°C

Distrelec Product Id

30162823

Maximum Switching Power (AC)

16 kVA

Country of Origin

Italy

Product details

22.44 & 22.64 Series - Modular contactors

Finder 22 series 4-pole modular contactors, rail mounted, with 4 pole

40 - 63 A
Continuously duty for the coil and contacts
AC/DC silent coil with varistor protection
Protective separation (reinforced insulation) between coil and contacts
Compliant with EN 61095:2009 and with EN 60947-4-1:2009
35 mm rail mount
Screw terminal
Auxiliary modules available for 22.44 and 22.64 series (800-2916 and 800-2925)

Stock information temporarily unavailable.

P.O.A.

Finder 22 Contactor, 12 V ac/dc Coil, 4-Pole, 40 A

P.O.A.

Finder 22 Contactor, 12 V ac/dc Coil, 4-Pole, 40 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Coil Voltage

12 V AC/DC

Number of Poles

4

Contact Current Rating

40 A

Series

22 Series

Series

22

Terminal Type

Screw

Length

53.5mm

Depth

63.1mm

Series

22 Series

Mounting Style

DIN Rail

Maximum Operating Temperature

+55°C

Pole and Throw Configuration

3PDT

Minimum Operating Temperature

-5°C

Distrelec Product Id

30162823

Maximum Switching Power (AC)

16 kVA

Country of Origin

Italy

Product details

22.44 & 22.64 Series - Modular contactors

Finder 22 series 4-pole modular contactors, rail mounted, with 4 pole

40 - 63 A
Continuously duty for the coil and contacts
AC/DC silent coil with varistor protection
Protective separation (reinforced insulation) between coil and contacts
Compliant with EN 61095:2009 and with EN 60947-4-1:2009
35 mm rail mount
Screw terminal
Auxiliary modules available for 22.44 and 22.64 series (800-2916 and 800-2925)