Finder Panel Mount Modular Step Relay, 24V ac Coil, 10A Switching Current, DPST-2NO

RS Stock No.: 248-1771Brand: FinderManufacturers Part No.: 260280240000
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V ac

Contact Configuration

DPST-2NO

Mounting Type

Panel Mount

Switching Current

10A

Number of Poles

1

Latching

No

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Finder Panel Mount Modular Step Relay, 24V ac Coil, 10A Switching Current, DPST-2NO

P.O.A.

Each (In a Pack of 10) (ex VAT)

Finder Panel Mount Modular Step Relay, 24V ac Coil, 10A Switching Current, DPST-2NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V ac

Contact Configuration

DPST-2NO

Mounting Type

Panel Mount

Switching Current

10A

Number of Poles

1

Latching

No

Country of Origin

Italy