Finder Panel Mount Modular Step Relay, 24V ac Coil, 10A Switching Current, DPST

RS Stock No.: 225-4655Brand: FinderManufacturers Part No.: 26.04.8.024.0000
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V ac

Contact Configuration

DPST

Mounting Type

Panel Mount

Switching Current

10A

Coil Resistance

70 Ω

Coil Power

4.5W

Series

26 Series

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Finder Panel Mount Modular Step Relay, 24V ac Coil, 10A Switching Current, DPST

P.O.A.

Finder Panel Mount Modular Step Relay, 24V ac Coil, 10A Switching Current, DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V ac

Contact Configuration

DPST

Mounting Type

Panel Mount

Switching Current

10A

Coil Resistance

70 Ω

Coil Power

4.5W

Series

26 Series

Country of Origin

Italy