Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Finder Panel Mount Power Relay, 230V ac Coil, 10mA Switching Current, SPST-NO

RS Stock No.: 433-4076Brand: FinderManufacturers Part No.: 27.01.8.230.0000
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

SPST-NO

Mounting Type

Panel Mount

Switching Current

10mA

Number of Poles

3

Latching

No

Terminal Type

Screw

Maximum Switching Voltage AC

230V ac

Maximum Switching Voltage (AC)

230V ac

Length

32mm

Coil Resistance

6500Ω

Coil Power

4W

Series

27

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+40°C

Isolation Coil To Contact

4kV

Depth

21.5mm

Life

100000 (Electrical) cycles, 300000 (DC/AC Mechanical) cycles

Height

54.6mm

Contact Material

Silver Alloy

Standards Met

CE, EAC

Maximum Switching Power AC

2.3 kVA

Country of Origin

Italy

Product details

Series 27 flush-mounted remote control switches

Remote control switch flush-mounted to panel by lugs.
Easy to install and connect.
Module for installations with optional illuminated push-button switches, single-plug electrical and mechanical connection, patented system.
Very compact dimensions.
Single-pole or double-pole sequence remote control switch.

CE certified

Approvals

IMQ

Standards

IEC EN 60669-1 and IEC EN 60669-2-2

Stock information temporarily unavailable.

P.O.A.

Finder Panel Mount Power Relay, 230V ac Coil, 10mA Switching Current, SPST-NO

P.O.A.

Finder Panel Mount Power Relay, 230V ac Coil, 10mA Switching Current, SPST-NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

SPST-NO

Mounting Type

Panel Mount

Switching Current

10mA

Number of Poles

3

Latching

No

Terminal Type

Screw

Maximum Switching Voltage AC

230V ac

Maximum Switching Voltage (AC)

230V ac

Length

32mm

Coil Resistance

6500Ω

Coil Power

4W

Series

27

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+40°C

Isolation Coil To Contact

4kV

Depth

21.5mm

Life

100000 (Electrical) cycles, 300000 (DC/AC Mechanical) cycles

Height

54.6mm

Contact Material

Silver Alloy

Standards Met

CE, EAC

Maximum Switching Power AC

2.3 kVA

Country of Origin

Italy

Product details

Series 27 flush-mounted remote control switches

Remote control switch flush-mounted to panel by lugs.
Easy to install and connect.
Module for installations with optional illuminated push-button switches, single-plug electrical and mechanical connection, patented system.
Very compact dimensions.
Single-pole or double-pole sequence remote control switch.

CE certified

Approvals

IMQ

Standards

IEC EN 60669-1 and IEC EN 60669-2-2