Finder PCB Mount Power Relay, 5V dc Coil, 6A Switching Current, SPDT

RS Stock No.: 708-3166Brand: FinderManufacturers Part No.: 34.51.7.005.0019
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

28mm

Coil Resistance

130Ω

Coil Power

170mW

Series

34 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Depth

5mm

Life

10000000 (DC Mechanical) cycles, 60000 (Electrical) cycles

Height

15mm

Contact Material

Silver Alloy

Maximum Switching Power AC

1.5 kVA

Product details

34 Series

Ultra-slim, 5mm, package
Cadmium free contact materials
Sensitive DC coil
8 / 8 mm clearance / creepage distance
6 kV insulation, coil-contact

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Finder PCB Mount Power Relay, 5V dc Coil, 6A Switching Current, SPDT
Select packaging type

P.O.A.

Finder PCB Mount Power Relay, 5V dc Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Finder

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

28mm

Coil Resistance

130Ω

Coil Power

170mW

Series

34 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Depth

5mm

Life

10000000 (DC Mechanical) cycles, 60000 (Electrical) cycles

Height

15mm

Contact Material

Silver Alloy

Maximum Switching Power AC

1.5 kVA

Product details

34 Series

Ultra-slim, 5mm, package
Cadmium free contact materials
Sensitive DC coil
8 / 8 mm clearance / creepage distance
6 kV insulation, coil-contact

You may be interested in