Finder PCB Mount Relay, 24V dc Coil, 6A Switching Current, SPDT

RS Stock No.: 457-2846Brand: FinderManufacturers Part No.: 34.51.7.024.0010Distrelec Article No.: 30158610
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Push In

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

28mm

Coil Resistance

3350Ω

Coil Power

170mW

Series

34 Series

Depth

5mm

Height

15mm

Standards Met

EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Life

10000000 (DC Mechanical) cycles, 60000 (Electrical) cycles

Contact Material

Silver Alloy

Maximum Switching Power AC

1.5 kVA

Country of Origin

Italy

Product details

34 Series

Ultra-slim, 5mm, package
Cadmium free contact materials
Sensitive DC coil
8 / 8 mm clearance / creepage distance
6 kV insulation, coil-contact

Stock information temporarily unavailable.

P.O.A.

Finder PCB Mount Relay, 24V dc Coil, 6A Switching Current, SPDT

P.O.A.

Finder PCB Mount Relay, 24V dc Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Push In

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

28mm

Coil Resistance

3350Ω

Coil Power

170mW

Series

34 Series

Depth

5mm

Height

15mm

Standards Met

EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Life

10000000 (DC Mechanical) cycles, 60000 (Electrical) cycles

Contact Material

Silver Alloy

Maximum Switching Power AC

1.5 kVA

Country of Origin

Italy

Product details

34 Series

Ultra-slim, 5mm, package
Cadmium free contact materials
Sensitive DC coil
8 / 8 mm clearance / creepage distance
6 kV insulation, coil-contact