Finder 34 Series Solid State Relay, 6 A Load, PCB Mount, 24 V dc Load, 12 V Control

RS Stock No.: 533-7600Brand: FinderManufacturers Part No.: 34.81.7.005.9024Distrelec Article No.: 30400906
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Finder

Maximum Load Current

6 A

Mounting Type

PCB Mount

Maximum Load Voltage

24 V dc

Minimum Load Voltage

1.5 V dc

Maximum Control Voltage

12 V

Minimum Control Voltage

3.5 V

Switching Type

DC

Control Voltage Range

3.5 → 12 V

Minimum Load Current

1 mA

Terminal Type

Cage Clamp

Contact Configuration

SPST

Package Style

SIP4

Relay Type

PCB Relay

Series

34

Load Voltage Range

1.5 → 24V dc

Maximum Turn On Time

0.1ms

Dimensions

28 x 15 x 5mm

Depth

15mm

Height

5mm

Special Features

Ultra Slim

Operating Temperature Range

-20 → +60°C

Off State Leakage Current

0.001 mA

Length

28mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Italy

Product details

34 Series

Slim 5mm SSR
AC versions have zero cross switching
Isolation between input and output 2500Vac
Wash tight RTIII
Dimensions (WxHxD) 5.0x15.5x28mm
Operating temperature range -20 to +60°C

Approvals

UL

Stock information temporarily unavailable.

P.O.A.

Finder 34 Series Solid State Relay, 6 A Load, PCB Mount, 24 V dc Load, 12 V Control

P.O.A.

Finder 34 Series Solid State Relay, 6 A Load, PCB Mount, 24 V dc Load, 12 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19P.O.A.
20 - 24P.O.A.
25 - 49P.O.A.
50 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Finder

Maximum Load Current

6 A

Mounting Type

PCB Mount

Maximum Load Voltage

24 V dc

Minimum Load Voltage

1.5 V dc

Maximum Control Voltage

12 V

Minimum Control Voltage

3.5 V

Switching Type

DC

Control Voltage Range

3.5 → 12 V

Minimum Load Current

1 mA

Terminal Type

Cage Clamp

Contact Configuration

SPST

Package Style

SIP4

Relay Type

PCB Relay

Series

34

Load Voltage Range

1.5 → 24V dc

Maximum Turn On Time

0.1ms

Dimensions

28 x 15 x 5mm

Depth

15mm

Height

5mm

Special Features

Ultra Slim

Operating Temperature Range

-20 → +60°C

Off State Leakage Current

0.001 mA

Length

28mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Italy

Product details

34 Series

Slim 5mm SSR
AC versions have zero cross switching
Isolation between input and output 2500Vac
Wash tight RTIII
Dimensions (WxHxD) 5.0x15.5x28mm
Operating temperature range -20 to +60°C

Approvals

UL