Finder 34 Series Solid State Relay, 2 A Load, PCB Mount, 240 V ac Load, 30 V Control

RS Stock No.: 533-7622Brand: FinderManufacturers Part No.: 34.81.7.024.8240Distrelec Article No.: 30158611
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Finder

Maximum Load Current

2 A

Mounting Type

PCB Mount

Maximum Load Voltage

240 V ac

Minimum Load Voltage

12 V ac

Minimum Control Voltage

16 V

Maximum Control Voltage

30 V

Switching Type

Zero Cross

Control Voltage Range

16 → 30 V

Minimum Load Current

22 mA

Number of Poles

1

Terminal Type

Cage Clamp

Contact Configuration

SPST

Package Style

SIP4

Maximum Turn On Time

12ms

Series

34

Load Voltage Range

12 → 240V ac

Dimensions

28 x 15 x 5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60°C

Off State Leakage Current

1.5 mA

Length

28mm

Special Features

Ultra Slim

Depth

15mm

Height

5mm

Country of Origin

Italy

Product details

34 Series

Slim 5mm SSR
AC versions have zero cross switching
Isolation between input and output 2500Vac
Wash tight RTIII
Dimensions (WxHxD) 5.0x15.5x28mm
Operating temperature range -20 to +60°C

Approvals

UL

P.O.A.

Finder 34 Series Solid State Relay, 2 A Load, PCB Mount, 240 V ac Load, 30 V Control

P.O.A.

Finder 34 Series Solid State Relay, 2 A Load, PCB Mount, 240 V ac Load, 30 V Control

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 19P.O.A.
20 - 24P.O.A.
25 - 49P.O.A.
50 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Finder

Maximum Load Current

2 A

Mounting Type

PCB Mount

Maximum Load Voltage

240 V ac

Minimum Load Voltage

12 V ac

Minimum Control Voltage

16 V

Maximum Control Voltage

30 V

Switching Type

Zero Cross

Control Voltage Range

16 → 30 V

Minimum Load Current

22 mA

Number of Poles

1

Terminal Type

Cage Clamp

Contact Configuration

SPST

Package Style

SIP4

Maximum Turn On Time

12ms

Series

34

Load Voltage Range

12 → 240V ac

Dimensions

28 x 15 x 5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60°C

Off State Leakage Current

1.5 mA

Length

28mm

Special Features

Ultra Slim

Depth

15mm

Height

5mm

Country of Origin

Italy

Product details

34 Series

Slim 5mm SSR
AC versions have zero cross switching
Isolation between input and output 2500Vac
Wash tight RTIII
Dimensions (WxHxD) 5.0x15.5x28mm
Operating temperature range -20 to +60°C

Approvals

UL