Finder PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPDT

RS Stock No.: 793-3770Brand: FinderManufacturers Part No.: 36.11.9.024.4011Distrelec Article No.: 30002204
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

48V dc

Maximum Switching Voltage (DC)

48V dc

Length

19mm

Coil Resistance

1600Ω

Coil Power

360mW

Series

36 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

3kV

Depth

15.5mm

Life

50 x 10³ Operations

Height

15mm

Contact Material

Silver Alloy

Standards Met

EAC

Maximum Switching Power DC

360mW

Application

Power

Country of Origin

China

Product details

36 Series - 36.11

Wash tight
Isolation coil to contact: 4000Vac
Rated voltage: 250Vac
Contact material: AgCdo
Operating temperature range: -40 to +85°C
Dimensions: 17.5x15.5x21.5mm

Approvals

UL recognised component for Canada and US, VDE

Stock information temporarily unavailable.

P.O.A.

Finder PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPDT
Select packaging type

P.O.A.

Finder PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

48V dc

Maximum Switching Voltage (DC)

48V dc

Length

19mm

Coil Resistance

1600Ω

Coil Power

360mW

Series

36 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

3kV

Depth

15.5mm

Life

50 x 10³ Operations

Height

15mm

Contact Material

Silver Alloy

Standards Met

EAC

Maximum Switching Power DC

360mW

Application

Power

Country of Origin

China

Product details

36 Series - 36.11

Wash tight
Isolation coil to contact: 4000Vac
Rated voltage: 250Vac
Contact material: AgCdo
Operating temperature range: -40 to +85°C
Dimensions: 17.5x15.5x21.5mm

Approvals

UL recognised component for Canada and US, VDE