Finder 38 Series Series DIN Rail Mount Timer Relay, 24V ac/dc, 1-Contact, 0.1 s → 6h, SPDT

RS Stock No.: 666-7946Brand: FinderManufacturers Part No.: 38.21.0.024.0060Distrelec Article No.: 30089304
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Finder

Supply Voltage

24V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay, ON Pulse

Time Range

0.1 s → 6h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

10A

Maximum Voltage

400V ac

Terminal Type

Screw

Switch Configuration

SPDT

Width

6.2mm

Minimum Voltage

250V ac

Power Supply

External

Minimum Current

6A

Series

38 Series

Depth

75.6mm

Maximum Operating Temperature

+70°C

Length

6.2mm

Minimum Operating Temperature

-40°C

Time Delay

0.5s

Contact Material

Silver Nickel

Country of Origin

Italy

P.O.A.

Finder 38 Series Series DIN Rail Mount Timer Relay, 24V ac/dc, 1-Contact, 0.1 s → 6h, SPDT

P.O.A.

Finder 38 Series Series DIN Rail Mount Timer Relay, 24V ac/dc, 1-Contact, 0.1 s → 6h, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Finder

Supply Voltage

24V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay, ON Pulse

Time Range

0.1 s → 6h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

10A

Maximum Voltage

400V ac

Terminal Type

Screw

Switch Configuration

SPDT

Width

6.2mm

Minimum Voltage

250V ac

Power Supply

External

Minimum Current

6A

Series

38 Series

Depth

75.6mm

Maximum Operating Temperature

+70°C

Length

6.2mm

Minimum Operating Temperature

-40°C

Time Delay

0.5s

Contact Material

Silver Nickel

Country of Origin

Italy