Finder 38 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole

Technical documents
Specifications
Brand
FinderCoil Voltage
24V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
38 Series
Number of Poles
1
Terminal Type
Screw
Depth
75.6mm
Height
87.9mm
Length
6.2mm
Contact Material
Silver Alloy
Input Current
12mA
Dimensions
6.2 x 75.6 x 87.9mm
Relay Type
Electro Mechanical
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Turn On Time
5ms
Operating Temperature Range
-40 → +70°C
Turn Off Time
6ms
Country of Origin
Italy
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
FinderCoil Voltage
24V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
38 Series
Number of Poles
1
Terminal Type
Screw
Depth
75.6mm
Height
87.9mm
Length
6.2mm
Contact Material
Silver Alloy
Input Current
12mA
Dimensions
6.2 x 75.6 x 87.9mm
Relay Type
Electro Mechanical
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Turn On Time
5ms
Operating Temperature Range
-40 → +70°C
Turn Off Time
6ms
Country of Origin
Italy