Finder 38 Series Interface Relay, DIN Rail Mount, 230V ac/dc Coil, SPDT, 1-Pole

Technical documents
Specifications
Brand
FinderCoil Voltage
230V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
38 Series
Number of Poles
1
Terminal Type
Screw
Depth
75.6mm
Height
87.9mm
Length
6.2mm
Contact Material
Silver Alloy
Input Current
4mA
Dimensions
6.2 x 75.6 x 87.9mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Turn On Time
5ms
Operating Temperature Range
-40 → +55°C
Turn Off Time
6ms
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
FinderCoil Voltage
230V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
38 Series
Number of Poles
1
Terminal Type
Screw
Depth
75.6mm
Height
87.9mm
Length
6.2mm
Contact Material
Silver Alloy
Input Current
4mA
Dimensions
6.2 x 75.6 x 87.9mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Turn On Time
5ms
Operating Temperature Range
-40 → +55°C
Turn Off Time
6ms
Country of Origin
Italy