Finder 38 Series Interface Relay, DIN Rail Mount, 12V dc Coil, SPDT, 1-Pole

RS Stock No.: 386-4403Brand: FinderManufacturers Part No.: 38.51.7.012.0050Distrelec Article No.: 30399403

Technical documents

Specifications

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

38 Series

Number of Poles

1

Terminal Type

Screw

Depth

75.6mm

Height

87.9mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

15.2mA

Dimensions

6.2 x 75.6 x 87.9mm

Relay Type

Electro Mechanical

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Resistance

789.47Ω

Turn On Time

5ms

Operating Temperature Range

-40 → +70°C

Turn Off Time

6ms

Distrelec Product Id

30399403

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Finder 38 Series Interface Relay, DIN Rail Mount, 12V dc Coil, SPDT, 1-Pole

P.O.A.

Finder 38 Series Interface Relay, DIN Rail Mount, 12V dc Coil, SPDT, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

38 Series

Number of Poles

1

Terminal Type

Screw

Depth

75.6mm

Height

87.9mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

15.2mA

Dimensions

6.2 x 75.6 x 87.9mm

Relay Type

Electro Mechanical

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Resistance

789.47Ω

Turn On Time

5ms

Operating Temperature Range

-40 → +70°C

Turn Off Time

6ms

Distrelec Product Id

30399403

Country of Origin

Italy