Finder 38 Series Electromechanical Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole

RS Stock No.: 386-4419Brand: FinderManufacturers Part No.: 38.51.7.024.0050Distrelec Article No.: 13720853
brand-logo

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

38 Series

Number of Poles

1

Terminal Type

Screw

Switching Voltage

250V ac

Depth

75.6mm

Height

87.9mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

10.4mA

Accessory Type

Interface

Relay Type

Electro Mechanical

Relay Switching Classification

Electromechanical Relay

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Dimensions

6.2 x 75.6 x 87.9mm

Input Resistance

2.307kΩ

Turn On Time

5ms

Life

10000000 cycles

Operating Temperature Range

-40 → +70°C

Turn Off Time

6ms

Distrelec Product Id

13720853

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Finder 38 Series Electromechanical Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole

P.O.A.

Finder 38 Series Electromechanical Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

38 Series

Number of Poles

1

Terminal Type

Screw

Switching Voltage

250V ac

Depth

75.6mm

Height

87.9mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

10.4mA

Accessory Type

Interface

Relay Type

Electro Mechanical

Relay Switching Classification

Electromechanical Relay

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Dimensions

6.2 x 75.6 x 87.9mm

Input Resistance

2.307kΩ

Turn On Time

5ms

Life

10000000 cycles

Operating Temperature Range

-40 → +70°C

Turn Off Time

6ms

Distrelec Product Id

13720853

Country of Origin

Italy