Technical documents
Specifications
Brand
FinderCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
38 Series
Number of Poles
1
Terminal Type
Cage Clamp
Switching Voltage
250V ac
Depth
76mm
Height
93.6mm
Length
6.2mm
Contact Material
Silver Alloy
Input Current
10.4mA
Dimensions
6.2 x 75.6 x 93mm
Relay Type
Electro Mechanical
Standards Met
CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Input Resistance
2.307kΩ
Turn On Time
5ms
Operating Temperature Range
-40 → +70°C
Turn Off Time
6ms
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
FinderCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
38 Series
Number of Poles
1
Terminal Type
Cage Clamp
Switching Voltage
250V ac
Depth
76mm
Height
93.6mm
Length
6.2mm
Contact Material
Silver Alloy
Input Current
10.4mA
Dimensions
6.2 x 75.6 x 93mm
Relay Type
Electro Mechanical
Standards Met
CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Input Resistance
2.307kΩ
Turn On Time
5ms
Operating Temperature Range
-40 → +70°C
Turn Off Time
6ms
Country of Origin
Italy