Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Finder 38 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, DPDT, 2-Pole

RS Stock No.: 613-6896Brand: FinderManufacturers Part No.: 38.62.0.024.0060Distrelec Article No.: 30422721
brand-logo

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V ac/dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

38 Series

Number of Poles

2

Terminal Type

Cage Clamp

Switching Voltage

400V

Depth

77.1mm

Height

93mm

Length

14mm

Contact Material

Silver Alloy

Input Current

20mA

Dimensions

93 x 14 x 77.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Turn On Time

8ms

Operating Temperature Range

-40 → +70°C

Turn Off Time

10ms

Standards Met

CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE

Distrelec Product Id

30422721

Country of Origin

Italy

Product details

Relay interface series 38, 2 RT

14.3mm wide relay interfaces, for assembly on 35mm DIN rail, ideal for PLC interfacing.
Available in electro-mechanical version.
Connection by spring cage terminals for fast wiring of the conductors.
Supplied with voltage indicator lamp and coil protection.
Extraction and retaining clip

Stock information temporarily unavailable.

P.O.A.

Finder 38 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, DPDT, 2-Pole

P.O.A.

Finder 38 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, DPDT, 2-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V ac/dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

38 Series

Number of Poles

2

Terminal Type

Cage Clamp

Switching Voltage

400V

Depth

77.1mm

Height

93mm

Length

14mm

Contact Material

Silver Alloy

Input Current

20mA

Dimensions

93 x 14 x 77.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Turn On Time

8ms

Operating Temperature Range

-40 → +70°C

Turn Off Time

10ms

Standards Met

CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE

Distrelec Product Id

30422721

Country of Origin

Italy

Product details

Relay interface series 38, 2 RT

14.3mm wide relay interfaces, for assembly on 35mm DIN rail, ideal for PLC interfacing.
Available in electro-mechanical version.
Connection by spring cage terminals for fast wiring of the conductors.
Supplied with voltage indicator lamp and coil protection.
Extraction and retaining clip