Technical documents
Specifications
Brand
FinderCoil Voltage
12V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
39 Series
Minimum Input Voltage
9.6V ac/dc
Maximum Input Voltage
13.2V ac/dc
Terminal Type
Screw
Switching Voltage
250 → 400V ac
Depth
90.7mm
Height
94.3mm
Length
6.2mm
Contact Material
Gold Plated
Input Current
15mA
Dimensions
90.7 x 6.2 x 94.3mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Input Voltage Range
9.6 → 13.2V
Turn On Time
5ms
Operating Temperature Range
-40 → +70°C
Turn Off Time
6ms
Special Features
Protection category IP 20
Country of Origin
Italy
Product details
39 Series
A wide range of relay interface modules suitable for different applications.
Connections for 16-way jumper link
Integral coil indication and protection circuit
Space saving 6.2 mm wide
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm rail mounting (EN 60715)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FinderCoil Voltage
12V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
39 Series
Minimum Input Voltage
9.6V ac/dc
Maximum Input Voltage
13.2V ac/dc
Terminal Type
Screw
Switching Voltage
250 → 400V ac
Depth
90.7mm
Height
94.3mm
Length
6.2mm
Contact Material
Gold Plated
Input Current
15mA
Dimensions
90.7 x 6.2 x 94.3mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Input Voltage Range
9.6 → 13.2V
Turn On Time
5ms
Operating Temperature Range
-40 → +70°C
Turn Off Time
6ms
Special Features
Protection category IP 20
Country of Origin
Italy
Product details
39 Series
A wide range of relay interface modules suitable for different applications.
Connections for 16-way jumper link
Integral coil indication and protection circuit
Space saving 6.2 mm wide
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm rail mounting (EN 60715)