Finder Series 39 Series Solid State Interface Relay, 26.4 V Control, 2 A Load, DIN Rail Mount

RS Stock No.: 819-8893Brand: FinderManufacturers Part No.: 39.70.7.024.9024
brand-logo
View all in Solid State Interface Relays

Technical documents

Specifications

Brand

Finder

Maximum Control Voltage

26.4 V

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Load Voltage

24 V dc

Minimum Control Voltage

19.2 V

Control Voltage Range

19.2 → 26.4 V

Switching Type

DC

Contact Configuration

SPST

Load Voltage Range

1.5 → 24V dc

Minimum Load Voltage

1.5 V dc

Terminal Type

Push In

Series

Series 39

Output Device

PLC

Minimum Load Current

1 mA

Off State Leakage Current

0.001 mA

Maximum Turn On Time

0.2 ms

Operating Temperature Range

-20 → +55°C

Manufacturer Part No.

39.70.7.024.9024

Country of Origin

Italy

Product details

39 Series - SSR Screw Terminals

A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life.

Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting

Stock information temporarily unavailable.

P.O.A.

Finder Series 39 Series Solid State Interface Relay, 26.4 V Control, 2 A Load, DIN Rail Mount

P.O.A.

Finder Series 39 Series Solid State Interface Relay, 26.4 V Control, 2 A Load, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Maximum Control Voltage

26.4 V

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Load Voltage

24 V dc

Minimum Control Voltage

19.2 V

Control Voltage Range

19.2 → 26.4 V

Switching Type

DC

Contact Configuration

SPST

Load Voltage Range

1.5 → 24V dc

Minimum Load Voltage

1.5 V dc

Terminal Type

Push In

Series

Series 39

Output Device

PLC

Minimum Load Current

1 mA

Off State Leakage Current

0.001 mA

Maximum Turn On Time

0.2 ms

Operating Temperature Range

-20 → +55°C

Manufacturer Part No.

39.70.7.024.9024

Country of Origin

Italy

Product details

39 Series - SSR Screw Terminals

A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life.

Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting