Finder 39 Series Interface Relay, DIN Rail Mount, 12V ac/dc Coil, SPDT

RS Stock No.: 788-8692Brand: FinderManufacturers Part No.: 39.81.0.012.0060
brand-logo

Technical documents

Specifications

Brand

Finder

Coil Voltage

12V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

39 Series

Minimum Input Voltage

9.6V ac/dc

Maximum Input Voltage

13.2V ac/dc

Terminal Type

Screw

Switching Voltage

250 → 400V ac

Depth

90.7mm

Height

94.3mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

15mA

Dimensions

90.7 x 6.2 x 94.3mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Input Voltage Range

9.6 → 13.2V

Turn On Time

50ms

Operating Temperature Range

-20 → +50°C

Turn Off Time

50ms

Special Features

Protection category IP 20

Country of Origin

Italy

Product details

39 Series

A wide range of relay interface modules suitable for different applications.

Connections for 16-way jumper link
Integral coil indication and protection circuit
Space saving 6.2 mm wide
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm rail mounting (EN 60715)

Stock information temporarily unavailable.

P.O.A.

Finder 39 Series Interface Relay, DIN Rail Mount, 12V ac/dc Coil, SPDT

P.O.A.

Finder 39 Series Interface Relay, DIN Rail Mount, 12V ac/dc Coil, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Coil Voltage

12V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

39 Series

Minimum Input Voltage

9.6V ac/dc

Maximum Input Voltage

13.2V ac/dc

Terminal Type

Screw

Switching Voltage

250 → 400V ac

Depth

90.7mm

Height

94.3mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

15mA

Dimensions

90.7 x 6.2 x 94.3mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Input Voltage Range

9.6 → 13.2V

Turn On Time

50ms

Operating Temperature Range

-20 → +50°C

Turn Off Time

50ms

Special Features

Protection category IP 20

Country of Origin

Italy

Product details

39 Series

A wide range of relay interface modules suitable for different applications.

Connections for 16-way jumper link
Integral coil indication and protection circuit
Space saving 6.2 mm wide
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm rail mounting (EN 60715)