Technical documents
Specifications
Brand
FinderCoil Voltage
12V ac
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Series
40 Series
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage (AC)
400V ac
Maximum Switching Voltage DC
12V
Maximum Switching Voltage (DC)
12V
Length
29mm
Coil Resistance
80Ω
Coil Power
1.2W
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
6kV
Life
10000000 (AC Mechanical) cycles, 200000 (Electrical) cycles, 20000000 (DC Mechanical) cycles
Contact Material
Silver Alloy
Depth
12.4mm
Height
25mm
Maximum Switching Power AC
2.5 kVA
Dimensions
12.4x25x29mm
Application
PCB
Country of Origin
Italy
Product details
Miniature PCB Relays 8-10-12-16A
A selection of miniature PCB relays from Finder.
Features and Benefits
8mm, 6kV insulation coil to contact
Flux proof: RT II
Dimensions: H25, W29, D12.4mm
Product Application Information
Medical and dentistry
Control panels
Panels for electrical distribution
Toys
Automation for blinds, grilles and shutters
Door and gate openers
Electronic circuit boards
Vending machines
Approvals
SEV, VDE, CSA, UL recognised component for Canada and US, GOST, IMQ, RINA
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FinderCoil Voltage
12V ac
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Series
40 Series
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage (AC)
400V ac
Maximum Switching Voltage DC
12V
Maximum Switching Voltage (DC)
12V
Length
29mm
Coil Resistance
80Ω
Coil Power
1.2W
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
6kV
Life
10000000 (AC Mechanical) cycles, 200000 (Electrical) cycles, 20000000 (DC Mechanical) cycles
Contact Material
Silver Alloy
Depth
12.4mm
Height
25mm
Maximum Switching Power AC
2.5 kVA
Dimensions
12.4x25x29mm
Application
PCB
Country of Origin
Italy
Product details
Miniature PCB Relays 8-10-12-16A
A selection of miniature PCB relays from Finder.
Features and Benefits
8mm, 6kV insulation coil to contact
Flux proof: RT II
Dimensions: H25, W29, D12.4mm
Product Application Information
Medical and dentistry
Control panels
Panels for electrical distribution
Toys
Automation for blinds, grilles and shutters
Door and gate openers
Electronic circuit boards
Vending machines
Approvals
SEV, VDE, CSA, UL recognised component for Canada and US, GOST, IMQ, RINA