Finder PCB Mount Relay, 230V ac Coil, 12A Switching Current, SPDT

RS Stock No.: 376-852Brand: FinderManufacturers Part No.: 40.31.8.230.0000Distrelec Article No.: 13744335
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

1

Latching

No

Series

40 Series

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

29mm

Coil Resistance

28000Ω

Coil Power

1.2W

Standards Met

EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Life

10000000 cycles

Contact Material

Silver Alloy

Depth

12.4mm

Height

25mm

Maximum Switching Power AC

2.5 kVA

Application

PCB

Country of Origin

Italy

Product details

Miniature PCB Relays 8-10-12-16A

A selection of miniature PCB relays from Finder.

Features and Benefits

8mm, 6kV insulation coil to contact
Flux proof: RT II
Dimensions: H25, W29, D12.4mm

Product Application Information

Medical and dentistry
Control panels
Panels for electrical distribution
Toys
Automation for blinds, grilles and shutters
Door and gate openers
Electronic circuit boards
Vending machines

Approvals

SEV, VDE, CSA, UL recognised component for Canada and US, GOST, IMQ, RINA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Finder PCB Mount Relay, 230V ac Coil, 12A Switching Current, SPDT

P.O.A.

Finder PCB Mount Relay, 230V ac Coil, 12A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

1

Latching

No

Series

40 Series

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

29mm

Coil Resistance

28000Ω

Coil Power

1.2W

Standards Met

EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Life

10000000 cycles

Contact Material

Silver Alloy

Depth

12.4mm

Height

25mm

Maximum Switching Power AC

2.5 kVA

Application

PCB

Country of Origin

Italy

Product details

Miniature PCB Relays 8-10-12-16A

A selection of miniature PCB relays from Finder.

Features and Benefits

8mm, 6kV insulation coil to contact
Flux proof: RT II
Dimensions: H25, W29, D12.4mm

Product Application Information

Medical and dentistry
Control panels
Panels for electrical distribution
Toys
Automation for blinds, grilles and shutters
Door and gate openers
Electronic circuit boards
Vending machines

Approvals

SEV, VDE, CSA, UL recognised component for Canada and US, GOST, IMQ, RINA

You may be interested in