Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Finder PCB Mount Power Relay Module, 24V dc Coil, 8A Switching Current

RS Stock No.: 248-1920Brand: FinderManufacturers Part No.: 405290240000
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V dc

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Finder PCB Mount Power Relay Module, 24V dc Coil, 8A Switching Current

P.O.A.

Each (In a Pack of 50) (ex VAT)

Finder PCB Mount Power Relay Module, 24V dc Coil, 8A Switching Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V dc

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Country of Origin

Italy

You may be interested in