Finder PCB Mount Power Relay, 48V dc Coil, 8A Switching Current, DPDT

Technical documents
Specifications
Brand
FinderCoil Voltage
48V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
400V
Maximum Switching Voltage (AC)
400V
Length
29mm
Coil Resistance
3500Ω
Coil Power
650mW
Series
40 Series
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
6kV
Depth
12.4mm
Life
10 x 10^6 cycles
Height
25mm
Contact Material
Silver Alloy
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FinderCoil Voltage
48V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
400V
Maximum Switching Voltage (AC)
400V
Length
29mm
Coil Resistance
3500Ω
Coil Power
650mW
Series
40 Series
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
6kV
Depth
12.4mm
Life
10 x 10^6 cycles
Height
25mm
Contact Material
Silver Alloy
Country of Origin
Italy