Finder PCB Mount Power Relay Module, 12V ac/dc Coil, 16A Switching Current, SPDT

RS Stock No.: 248-1936Brand: FinderManufacturers Part No.: 406160120000
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

12V ac/dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Finder PCB Mount Power Relay Module, 12V ac/dc Coil, 16A Switching Current, SPDT

P.O.A.

Each (In a Pack of 50) (ex VAT)

Finder PCB Mount Power Relay Module, 12V ac/dc Coil, 16A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Coil Voltage

12V ac/dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Country of Origin

Italy