Technical documents
Specifications
Brand
FinderCoil Voltage
110V ac
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
6900Ω
Coil Power
1.2W
Isolation Coil To Contact
6kV
Depth
12.4mm
Height
25mm
Contact Material
Silver Alloy
Life
10000000 (Electrical) cycles
Series
40 Series
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Switching Power AC
4 kVA
Application
PCB
Product details
Miniature PCB Relays 8-10-12-16A
A selection of miniature PCB relays from Finder.
Features and Benefits
8mm, 6kV insulation coil to contact
Flux proof: RT II
Dimensions: H25, W29, D12.4mm
Product Application Information
Medical and dentistry
Control panels
Panels for electrical distribution
Toys
Automation for blinds, grilles and shutters
Door and gate openers
Electronic circuit boards
Vending machines
Approvals
SEV, VDE, CSA, UL recognised component for Canada and US, GOST, IMQ, RINA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
FinderCoil Voltage
110V ac
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
6900Ω
Coil Power
1.2W
Isolation Coil To Contact
6kV
Depth
12.4mm
Height
25mm
Contact Material
Silver Alloy
Life
10000000 (Electrical) cycles
Series
40 Series
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Switching Power AC
4 kVA
Application
PCB
Product details
Miniature PCB Relays 8-10-12-16A
A selection of miniature PCB relays from Finder.
Features and Benefits
8mm, 6kV insulation coil to contact
Flux proof: RT II
Dimensions: H25, W29, D12.4mm
Product Application Information
Medical and dentistry
Control panels
Panels for electrical distribution
Toys
Automation for blinds, grilles and shutters
Door and gate openers
Electronic circuit boards
Vending machines
Approvals
SEV, VDE, CSA, UL recognised component for Canada and US, GOST, IMQ, RINA