Finder PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, DPDT

RS Stock No.: 253-4094Brand: FinderManufacturers Part No.: 44.62.7.024.4000
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

2

Terminal Type

Through Hole

Length

29mm

Coil Resistance

1.2 kΩ

Coil Power

500mW

Life

20000000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

44 Series

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Depth

12.4mm

Height

25mm

Maximum Switching Power AC

2.5 kVA

Application

Compact

Country of Origin

Italy

Product details

44 Series - 44.52 & 44.62

High physical separation between adjacent contacts
8mm, 6kV insulation coil to contact
Flux proof: RT II
Dimensions: H25, W29, D12.4mm

Approvals

SEV; VDE; CSA; cULus; GOST; IMQ; RINA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Finder PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, DPDT

P.O.A.

Finder PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

2

Terminal Type

Through Hole

Length

29mm

Coil Resistance

1.2 kΩ

Coil Power

500mW

Life

20000000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

44 Series

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Depth

12.4mm

Height

25mm

Maximum Switching Power AC

2.5 kVA

Application

Compact

Country of Origin

Italy

Product details

44 Series - 44.52 & 44.62

High physical separation between adjacent contacts
8mm, 6kV insulation coil to contact
Flux proof: RT II
Dimensions: H25, W29, D12.4mm

Approvals

SEV; VDE; CSA; cULus; GOST; IMQ; RINA

You may be interested in