Finder Plug-In Mount Non-Latching Relay, 12V ac Coil, 8A Switching Current

RS Stock No.: 248-1387Brand: FinderManufacturers Part No.: 465280120020
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

12V ac

Mounting Type

Plug-In Mount

Switching Current

8A

Number of Poles

2

Latching

No

Country of Origin

Spain

P.O.A.

Each (In a Pack of 10) (ex VAT)

Finder Plug-In Mount Non-Latching Relay, 12V ac Coil, 8A Switching Current

P.O.A.

Each (In a Pack of 10) (ex VAT)

Finder Plug-In Mount Non-Latching Relay, 12V ac Coil, 8A Switching Current

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Finder

Coil Voltage

12V ac

Mounting Type

Plug-In Mount

Switching Current

8A

Number of Poles

2

Latching

No

Country of Origin

Spain