Finder Plug-In Mount Non-Latching Relay, 230V ac Coil, 8A Switching Current

RS Stock No.: 248-1403Brand: FinderManufacturers Part No.: 465282300020
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

230V ac

Mounting Type

Plug-In Mount

Switching Current

8A

Number of Poles

2

Latching

No

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Finder Plug-In Mount Non-Latching Relay, 230V ac Coil, 8A Switching Current

P.O.A.

Each (In a Pack of 10) (ex VAT)

Finder Plug-In Mount Non-Latching Relay, 230V ac Coil, 8A Switching Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Coil Voltage

230V ac

Mounting Type

Plug-In Mount

Switching Current

8A

Number of Poles

2

Latching

No

Country of Origin

Italy