Finder Plug In Power Relay, 12V dc Coil, 8A Switching Current, DPDT

Technical documents
Specifications
Brand
FinderCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
8A
Number of Poles
2
Series
46 Series
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
15V dc
Maximum Switching Voltage (DC)
15V dc
Length
29mm
Coil Resistance
300Ω
Coil Power
500mW
Depth
12.4mm
Height
32.8mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
6kV
Life
100000 cycles
Maximum Switching Power AC
2 kVA
Dimensions
12.4x32.8x29mm
Application
General Purpose
Country of Origin
Italy
Product details
46 Series Relay without LED
Coil to contact isolation 6000Vac (1.2 / 50μs)
8mm creepage and clearance distance coil to contact
Contact material: AgNi
Ambient temperature range: -40 to +70°C
Dimensions (mm): H 32.8, W 29, D12.4
DIN rail sockets and Flange mount adaptors for Faston connection available separately
Approvals
UL recognised
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
FinderCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
8A
Number of Poles
2
Series
46 Series
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
15V dc
Maximum Switching Voltage (DC)
15V dc
Length
29mm
Coil Resistance
300Ω
Coil Power
500mW
Depth
12.4mm
Height
32.8mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
6kV
Life
100000 cycles
Maximum Switching Power AC
2 kVA
Dimensions
12.4x32.8x29mm
Application
General Purpose
Country of Origin
Italy
Product details
46 Series Relay without LED
Coil to contact isolation 6000Vac (1.2 / 50μs)
8mm creepage and clearance distance coil to contact
Contact material: AgNi
Ambient temperature range: -40 to +70°C
Dimensions (mm): H 32.8, W 29, D12.4
DIN rail sockets and Flange mount adaptors for Faston connection available separately
Approvals
UL recognised