Finder Plug In Power Relay, 24V dc Coil, 8A Switching Current, DPDT

RS Stock No.: 800-2818Brand: FinderManufacturers Part No.: 46.52.9.024.0000TDistrelec Article No.: 30401754
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

8A

Number of Poles

3

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

440V ac

Length

29mm

Coil Resistance

1200Ω

Coil Power

1.2W

Series

46 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Depth

12.4mm

Life

100000 (Electrical) cycles

Height

32.8mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2 kVA

Application

Railways

Country of Origin

Italy

Product details

46 and 56 Series - Relays for Railway Applications

46 and 56 series plug-in power relays specially designed for railway applications.

8 A, 2 pole
12 A, 2 and 4 pole
DC coils with extended range
Complies with UNI CEI 11170-3 (protection against fire of materials), EN 61373 (resistance against random vibrations and shock, Category 1, Class B), EN 50155 (resistance to temperature and humidity, TX class)
Cadmium free
Different contact material options
Coil EMC suppression modules
Suitable with 97 series sockets and accessories

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Finder Plug In Power Relay, 24V dc Coil, 8A Switching Current, DPDT

P.O.A.

Finder Plug In Power Relay, 24V dc Coil, 8A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

8A

Number of Poles

3

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

440V ac

Length

29mm

Coil Resistance

1200Ω

Coil Power

1.2W

Series

46 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Depth

12.4mm

Life

100000 (Electrical) cycles

Height

32.8mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2 kVA

Application

Railways

Country of Origin

Italy

Product details

46 and 56 Series - Relays for Railway Applications

46 and 56 series plug-in power relays specially designed for railway applications.

8 A, 2 pole
12 A, 2 and 4 pole
DC coils with extended range
Complies with UNI CEI 11170-3 (protection against fire of materials), EN 61373 (resistance against random vibrations and shock, Category 1, Class B), EN 50155 (resistance to temperature and humidity, TX class)
Cadmium free
Different contact material options
Coil EMC suppression modules
Suitable with 97 series sockets and accessories

You may be interested in