Finder Plug In Power Relay, 110V dc Coil, 25A Switching Current, SPDT

RS Stock No.: 508-5630Brand: FinderManufacturers Part No.: 46.61.9.110.0040
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

110V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

25A

Number of Poles

1

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage (AC)

440V ac

Length

29mm

Coil Resistance

23500Ω

Coil Power

500mW

Height

32.8mm

Series

46 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Depth

12.4mm

Contact Material

Silver Alloy

Maximum Switching Power AC

4 kVA

Application

General Purpose

Country of Origin

Italy

Product details

46 Series Relay without LED

Coil to contact isolation 6000Vac (1.2 / 50μs)
8mm creepage and clearance distance coil to contact
Contact material: AgNi
Ambient temperature range: -40 to +70°C
Dimensions (mm): H 32.8, W 29, D12.4
DIN rail sockets and Flange mount adaptors for Faston connection available separately

Approvals

UL recognised

Stock information temporarily unavailable.

P.O.A.

Finder Plug In Power Relay, 110V dc Coil, 25A Switching Current, SPDT

P.O.A.

Finder Plug In Power Relay, 110V dc Coil, 25A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Coil Voltage

110V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

25A

Number of Poles

1

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage (AC)

440V ac

Length

29mm

Coil Resistance

23500Ω

Coil Power

500mW

Height

32.8mm

Series

46 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Depth

12.4mm

Contact Material

Silver Alloy

Maximum Switching Power AC

4 kVA

Application

General Purpose

Country of Origin

Italy

Product details

46 Series Relay without LED

Coil to contact isolation 6000Vac (1.2 / 50μs)
8mm creepage and clearance distance coil to contact
Contact material: AgNi
Ambient temperature range: -40 to +70°C
Dimensions (mm): H 32.8, W 29, D12.4
DIN rail sockets and Flange mount adaptors for Faston connection available separately

Approvals

UL recognised