Finder 48 Series Interface Relay, DIN Rail Mount, 230V ac Coil, DPDT, 2-Pole, 8A Load

RS Stock No.: 623-7185Brand: FinderManufacturers Part No.: 48.52.8.230.0060SPADistrelec Article No.: 13721382
brand-logo

Technical documents

Specifications

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

48 Series

Number of Poles

2

Load Current Rating

8A

Maximum Input Voltage

400V ac

Switching Voltage

250 V ac → 400V ac

Terminal Type

Screw

Depth

75.3mm

Height

78.6mm

Length

15.8mm

Contact Material

Silver Alloy

Input Current

7mA

Operating Temperature Range

-40 → +70°C

Turn Off Time

12ms

Dimensions

15.8 x 75.3 x 78.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Turn On Time

15ms

Life

10000000 cycles

Relay Switching Classification

General Purpose Relay

Standards Met

CE, EAC

Country of Origin

Italy

Product details

48 Series

Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems.

Features and Benefits

Contact resistance: 50mΩ
Mechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations
Dimensions: H78.6mm, W15.8mm, D76mm
Instant ejection of relay using plastic retaining clip
Supply status indication and EMC coil suppression module
Push-in and screw terminals

Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type

Approvals

BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE

Stock information temporarily unavailable.

P.O.A.

Finder 48 Series Interface Relay, DIN Rail Mount, 230V ac Coil, DPDT, 2-Pole, 8A Load

P.O.A.

Finder 48 Series Interface Relay, DIN Rail Mount, 230V ac Coil, DPDT, 2-Pole, 8A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

48 Series

Number of Poles

2

Load Current Rating

8A

Maximum Input Voltage

400V ac

Switching Voltage

250 V ac → 400V ac

Terminal Type

Screw

Depth

75.3mm

Height

78.6mm

Length

15.8mm

Contact Material

Silver Alloy

Input Current

7mA

Operating Temperature Range

-40 → +70°C

Turn Off Time

12ms

Dimensions

15.8 x 75.3 x 78.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Turn On Time

15ms

Life

10000000 cycles

Relay Switching Classification

General Purpose Relay

Standards Met

CE, EAC

Country of Origin

Italy

Product details

48 Series

Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems.

Features and Benefits

Contact resistance: 50mΩ
Mechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations
Dimensions: H78.6mm, W15.8mm, D76mm
Instant ejection of relay using plastic retaining clip
Supply status indication and EMC coil suppression module
Push-in and screw terminals

Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type

Approvals

BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE