Finder 4C Series Interface Relay, DIN Rail Mount, 12V dc Coil, DPDT, 2-Pole

RS Stock No.: 154-352Brand: FinderManufacturers Part No.: 4C.02.9.012.0050SPA
brand-logo

Technical documents

Specifications

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

4C Series

Number of Poles

2

Terminal Type

Screw

Switching Voltage

250 → 440V ac

Depth

64.6mm

Height

82.9mm

Length

15.8mm

Contact Material

Silver Alloy

Input Current

40mA

Dimensions

81 x 15.8 x 64.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Resistance

300Ω

Turn On Time

10ms

Operating Temperature Range

-40 → +70°C

Turn Off Time

10ms

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Finder 4C Series Interface Relay, DIN Rail Mount, 12V dc Coil, DPDT, 2-Pole

P.O.A.

Finder 4C Series Interface Relay, DIN Rail Mount, 12V dc Coil, DPDT, 2-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

4C Series

Number of Poles

2

Terminal Type

Screw

Switching Voltage

250 → 440V ac

Depth

64.6mm

Height

82.9mm

Length

15.8mm

Contact Material

Silver Alloy

Input Current

40mA

Dimensions

81 x 15.8 x 64.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Resistance

300Ω

Turn On Time

10ms

Operating Temperature Range

-40 → +70°C

Turn Off Time

10ms

Country of Origin

Italy