Finder 4C Series Interface Relay, DIN Rail Mount, 230V ac Coil, DPDT-2C/0, 2-Pole, 8A Load

Technical documents
Specifications
Brand
FinderCoil Voltage
230V ac
Contact Configuration
DPDT-2C/0
Mounting Type
DIN Rail
Series
4C Series
Number of Poles
2
Load Current Rating
8A
Minimum Input Voltage
250V ac
Maximum Input Voltage
440V ac
Switching Voltage
250 V ac → 440V ac
Terminal Type
Push In
Depth
66.8mm
Height
95.5mm
Length
15.8mm
Contact Material
Silver Alloy
Input Current
5mA
Operating Temperature Range
-40 → +70°C
Dimensions
15.8 x 66.8 x 95.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Input Resistance
28000Ω
Turn On Time
(ac) 10 ms, (dc) 10ms
Turn Off Time
(dc) 10 ms, (ac) 3ms
Relay Switching Classification
General Purpose Relay
Standards Met
CE, CSA, CULus, EAC, GOST, IMQ, VDE
Special Features
AC Coils or DC Coils, Identification Label, Supply Status Indication & Coil Suppression Module as Standard
Country of Origin
Italy
Product details
4C Series with Instant Eject Relays
Ideal interface for PLC and electronic systems
Instant ejection of relay using plastic retaining clip
Supply status indication and coil suppression module as standard
440Vac switching voltage
Width: 15.8mm
Contact material: AgNi
Approvals
CE, CSA, Gost, IMQ, VDE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FinderCoil Voltage
230V ac
Contact Configuration
DPDT-2C/0
Mounting Type
DIN Rail
Series
4C Series
Number of Poles
2
Load Current Rating
8A
Minimum Input Voltage
250V ac
Maximum Input Voltage
440V ac
Switching Voltage
250 V ac → 440V ac
Terminal Type
Push In
Depth
66.8mm
Height
95.5mm
Length
15.8mm
Contact Material
Silver Alloy
Input Current
5mA
Operating Temperature Range
-40 → +70°C
Dimensions
15.8 x 66.8 x 95.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Input Resistance
28000Ω
Turn On Time
(ac) 10 ms, (dc) 10ms
Turn Off Time
(dc) 10 ms, (ac) 3ms
Relay Switching Classification
General Purpose Relay
Standards Met
CE, CSA, CULus, EAC, GOST, IMQ, VDE
Special Features
AC Coils or DC Coils, Identification Label, Supply Status Indication & Coil Suppression Module as Standard
Country of Origin
Italy
Product details
4C Series with Instant Eject Relays
Ideal interface for PLC and electronic systems
Instant ejection of relay using plastic retaining clip
Supply status indication and coil suppression module as standard
440Vac switching voltage
Width: 15.8mm
Contact material: AgNi
Approvals
CE, CSA, Gost, IMQ, VDE