Technical documents
Specifications
Brand
FinderCoil Voltage
12V dc
Mounting Type
PCB Mount
Contact Configuration
DPDT
Number of Poles
2
Coil Resistance
205Ω
Switching Current
8A
Coil Power
700mW
Maximum Switching Voltage AC
400V
Terminal Type
Through Hole
Standards Met
EN61810-3 type B
Series
50
Depth
12.4mm
Height
25mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
6kV
Life
100000Cycles
Maximum Switching Power AC
2 kVA
Length
29mm
Contact Material
Gold, Silver Alloy
Product details
50 Series - 50.12
Finder 50 series safety relay with forcibly guided contacts according to EN 50205 type B.
High physical separation between adjacent contacts
8mm, 6kV (1.2/50μs) isolation, coil to contact
Flux proof: RT II
Approvals
IMQ, TUV, UL recognised component for Canada and US
P.O.A.
Production pack (Box)
1
P.O.A.
Stock information temporarily unavailable.
Production pack (Box)
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FinderCoil Voltage
12V dc
Mounting Type
PCB Mount
Contact Configuration
DPDT
Number of Poles
2
Coil Resistance
205Ω
Switching Current
8A
Coil Power
700mW
Maximum Switching Voltage AC
400V
Terminal Type
Through Hole
Standards Met
EN61810-3 type B
Series
50
Depth
12.4mm
Height
25mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
6kV
Life
100000Cycles
Maximum Switching Power AC
2 kVA
Length
29mm
Contact Material
Gold, Silver Alloy
Product details
50 Series - 50.12
Finder 50 series safety relay with forcibly guided contacts according to EN 50205 type B.
High physical separation between adjacent contacts
8mm, 6kV (1.2/50μs) isolation, coil to contact
Flux proof: RT II
Approvals
IMQ, TUV, UL recognised component for Canada and US
