Finder PCB Mount Power Relay, 24V ac Coil, 10A Switching Current, DPDT

RS Stock No.: 253-3439Brand: FinderManufacturers Part No.: 55.12.8.024.0000
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

27.7mm

Coil Resistance

190Ω

Coil Power

1.5W

Series

55 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV

Depth

20.7mm

Life

10000000 (AC Mechanical) cycles, 200000 (Electrical) cycles, 20000000 (DC Mechanical) cycles

Height

35.8mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2.5 kVA

Country of Origin

Italy

Product details

Industrial PCB Mount Relays - series 55.12 and 55.13

Industrial mini-relays to weld on printed circuits.
Three contact configurations.

Approvals

CE, VDE, NF, UL and CSA

Stock information temporarily unavailable.

P.O.A.

Finder PCB Mount Power Relay, 24V ac Coil, 10A Switching Current, DPDT

P.O.A.

Finder PCB Mount Power Relay, 24V ac Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

27.7mm

Coil Resistance

190Ω

Coil Power

1.5W

Series

55 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV

Depth

20.7mm

Life

10000000 (AC Mechanical) cycles, 200000 (Electrical) cycles, 20000000 (DC Mechanical) cycles

Height

35.8mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2.5 kVA

Country of Origin

Italy

Product details

Industrial PCB Mount Relays - series 55.12 and 55.13

Industrial mini-relays to weld on printed circuits.
Three contact configurations.

Approvals

CE, VDE, NF, UL and CSA