Finder PCB Mount Power Relay, 230V ac Coil, 7A Switching Current, 4PDT

Technical documents
Specifications
Brand
FinderCoil Voltage
230V ac
Contact Configuration
4PDT
Mounting Type
PCB Mount
Switching Current
7A
Number of Poles
4
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Length
27.7mm
Coil Resistance
17000Ω
Coil Power
1.5W
Series
55 Series
Depth
20.7mm
Height
35.8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kV
Contact Material
Silver Alloy
Maximum Switching Power AC
1.75 kVA
Application
Power
Country of Origin
Italy
Product details
55 Series
A range of printed circuit mount or plug in mount general purpose 2, 3 & 4 Pole relays from the Finder 55 series.
2 pole 10A, 3 pole 10A and 4 pole 7A
AC coils & DC coils
Cadmium free contacts (preferred version)
Contact material options
PCB mount socket available see stock no. 245-2324
Approvals
UL/C-UL recognised; VDE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
FinderCoil Voltage
230V ac
Contact Configuration
4PDT
Mounting Type
PCB Mount
Switching Current
7A
Number of Poles
4
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Length
27.7mm
Coil Resistance
17000Ω
Coil Power
1.5W
Series
55 Series
Depth
20.7mm
Height
35.8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kV
Contact Material
Silver Alloy
Maximum Switching Power AC
1.75 kVA
Application
Power
Country of Origin
Italy
Product details
55 Series
A range of printed circuit mount or plug in mount general purpose 2, 3 & 4 Pole relays from the Finder 55 series.
2 pole 10A, 3 pole 10A and 4 pole 7A
AC coils & DC coils
Cadmium free contacts (preferred version)
Contact material options
PCB mount socket available see stock no. 245-2324
Approvals
UL/C-UL recognised; VDE