Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Finder Plug In Relay, 24V ac Coil, 10A Switching Current

RS Stock No.: 248-1507Brand: FinderManufacturers Part No.: 553280240040
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V ac

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Finder Plug In Relay, 24V ac Coil, 10A Switching Current

P.O.A.

Each (In a Pack of 10) (ex VAT)

Finder Plug In Relay, 24V ac Coil, 10A Switching Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V ac

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Country of Origin

Italy

You may be interested in