Finder Plug In Power Relay, 24V dc Coil, 10A Switching Current

RS Stock No.: 257-7383Brand: FinderManufacturers Part No.: 553290240090
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V dc

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Country of Origin

Italy

P.O.A.

Finder Plug In Power Relay, 24V dc Coil, 10A Switching Current

P.O.A.

Finder Plug In Power Relay, 24V dc Coil, 10A Switching Current

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V dc

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Country of Origin

Italy