Finder Plug In Power Relay, 24V ac Coil, 10A Switching Current, 3PDT

RS Stock No.: 292-8304Brand: FinderManufacturers Part No.: 55.33.8.024.0010Distrelec Article No.: 13744414
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V ac

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

400V ac

Length

27.7mm

Coil Resistance

190Ω

Coil Power

1.5W

Standards Met

CCC, CE, cLUus, CSA, EAC, ENEC03, LR, RINA, VDE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV

Contact Material

Silver Alloy

Life

200000 Cycles

Series

55 Series

Depth

20.7mm

Height

37.2mm

Maximum Switching Power AC

2.5 kVA

Dimensions

20.7x37.2x27.7mm

Country of Origin

Italy

Product details

55 Series Relay

The Finder 55 series miniature relays for general purpose applications.

Features & Benefits

Test button and mechanical indicator
Ac/dc coils
Cadmium free contacts
Dimensions: H 39.5, W 20.6, D 27.5
Mechanical life: AC; 2 x 107, DC; 5 x 107
Operating temperature range -40 to +85°C
Wide range of accessories also available
Silver-Nickel Cadmium free contacts
Dust-proof RT I standard protection rating
For use with 94 series sockets

Approvals

UL; C-UL recognised; VDE

Stock information temporarily unavailable.

P.O.A.

Finder Plug In Power Relay, 24V ac Coil, 10A Switching Current, 3PDT

P.O.A.

Finder Plug In Power Relay, 24V ac Coil, 10A Switching Current, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V ac

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

400V ac

Length

27.7mm

Coil Resistance

190Ω

Coil Power

1.5W

Standards Met

CCC, CE, cLUus, CSA, EAC, ENEC03, LR, RINA, VDE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV

Contact Material

Silver Alloy

Life

200000 Cycles

Series

55 Series

Depth

20.7mm

Height

37.2mm

Maximum Switching Power AC

2.5 kVA

Dimensions

20.7x37.2x27.7mm

Country of Origin

Italy

Product details

55 Series Relay

The Finder 55 series miniature relays for general purpose applications.

Features & Benefits

Test button and mechanical indicator
Ac/dc coils
Cadmium free contacts
Dimensions: H 39.5, W 20.6, D 27.5
Mechanical life: AC; 2 x 107, DC; 5 x 107
Operating temperature range -40 to +85°C
Wide range of accessories also available
Silver-Nickel Cadmium free contacts
Dust-proof RT I standard protection rating
For use with 94 series sockets

Approvals

UL; C-UL recognised; VDE