Finder Plug In Relay, 120V ac Coil, 10A Switching Current, 3PDT, 3PDT

RS Stock No.: 248-1570Brand: FinderManufacturers Part No.: 553381200050
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

120V ac

Contact Configuration

3PDT, 3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Finder Plug In Relay, 120V ac Coil, 10A Switching Current, 3PDT, 3PDT

P.O.A.

Each (In a Pack of 10) (ex VAT)

Finder Plug In Relay, 120V ac Coil, 10A Switching Current, 3PDT, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Coil Voltage

120V ac

Contact Configuration

3PDT, 3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Country of Origin

Italy