Technical documents
Specifications
Brand
FinderCoil Voltage
230V ac
Contact Configuration
3PDT, 3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Latching
No
Country of Origin
Italy
P.O.A.
Each (In a Pack of 10) (ex VAT)
Finder Plug In Relay, 230V ac Coil, 10A Switching Current, 3PDT, 3PDT
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Finder Plug In Relay, 230V ac Coil, 10A Switching Current, 3PDT, 3PDT
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FinderCoil Voltage
230V ac
Contact Configuration
3PDT, 3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Latching
No
Country of Origin
Italy