Finder Plug In Relay, 24V ac Coil, 7A Switching Current, 4PDT

RS Stock No.: 776-1654Brand: FinderManufacturers Part No.: 55.34.8.024.0054
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

7A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

27.7mm

Coil Resistance

190Ω

Coil Power

1.5W

Series

55 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

20.7mm

Life

150 x 10³ cycles

Height

37.2mm

Contact Material

Silver Alloy

Standards Met

CE, EAC

Application

General Purpose

Country of Origin

Italy

Product details

55 Series

A range of printed circuit mount or plug in mount general purpose 2, 3 & 4 Pole relays from the Finder 55 series.

2 pole 10A, 3 pole 10A and 4 pole 7A
AC coils & DC coils
Cadmium free contacts (preferred version)
Contact material options
PCB mount socket available see stock no. 245-2324

Approvals

UL/C-UL recognised; VDE

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Finder Plug In Relay, 24V ac Coil, 7A Switching Current, 4PDT

P.O.A.

Finder Plug In Relay, 24V ac Coil, 7A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

7A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

27.7mm

Coil Resistance

190Ω

Coil Power

1.5W

Series

55 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

20.7mm

Life

150 x 10³ cycles

Height

37.2mm

Contact Material

Silver Alloy

Standards Met

CE, EAC

Application

General Purpose

Country of Origin

Italy

Product details

55 Series

A range of printed circuit mount or plug in mount general purpose 2, 3 & 4 Pole relays from the Finder 55 series.

2 pole 10A, 3 pole 10A and 4 pole 7A
AC coils & DC coils
Cadmium free contacts (preferred version)
Contact material options
PCB mount socket available see stock no. 245-2324

Approvals

UL/C-UL recognised; VDE

You may be interested in