Technical documents
Specifications
Brand
FinderCoil Voltage
48V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
7A
Number of Poles
4
Series
55 Series
Latching
No
Maximum Switching Voltage AC
250V ac
Maximum Switching Current AC
15 A
Coil Resistance
770 O
Coil Power
1.5W
Life
150000 cycles
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kV
Contact Material
Silver Alloy
Standards Met
CCC, CE, CSA, EAC, UL
Dimensions
20.7x37.2x27.7mm
Country of Origin
Italy
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FinderCoil Voltage
48V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
7A
Number of Poles
4
Series
55 Series
Latching
No
Maximum Switching Voltage AC
250V ac
Maximum Switching Current AC
15 A
Coil Resistance
770 O
Coil Power
1.5W
Life
150000 cycles
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kV
Contact Material
Silver Alloy
Standards Met
CCC, CE, CSA, EAC, UL
Dimensions
20.7x37.2x27.7mm
Country of Origin
Italy