Finder Plug In Power Relay, 230V ac Coil, 7A Switching Current, 4PDT

Technical documents
Specifications
Brand
FinderCoil Voltage
230V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
7A
Number of Poles
4
Latching
No
Series
55 Series
Terminal Type
Quick Connect
Maximum Switching Voltage AC
250V ac
Length
27.7mm
Coil Resistance
17000Ω
Coil Power
1W
Contact Material
Silver Alloy
Standards Met
CE, EAC
Depth
20.7mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Life
150000 cycles
Height
37.2mm
Maximum Switching Power AC
1.75 kVA
Application
General Purpose
Country of Origin
Italy
Product details
55 Series Relay
The Finder 55 series miniature relays for general purpose applications.
Features & Benefits
Test button and mechanical indicator
Ac/dc coils
Cadmium free contacts
Dimensions: H 39.5, W 20.6, D 27.5
Mechanical life: AC; 2 x 107, DC; 5 x 107
Operating temperature range -40 to +85°C
Wide range of accessories also available
Silver-Nickel Cadmium free contacts
Dust-proof RT I standard protection rating
For use with 94 series sockets
Approvals
UL; C-UL recognised; VDE
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
FinderCoil Voltage
230V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
7A
Number of Poles
4
Latching
No
Series
55 Series
Terminal Type
Quick Connect
Maximum Switching Voltage AC
250V ac
Length
27.7mm
Coil Resistance
17000Ω
Coil Power
1W
Contact Material
Silver Alloy
Standards Met
CE, EAC
Depth
20.7mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Life
150000 cycles
Height
37.2mm
Maximum Switching Power AC
1.75 kVA
Application
General Purpose
Country of Origin
Italy
Product details
55 Series Relay
The Finder 55 series miniature relays for general purpose applications.
Features & Benefits
Test button and mechanical indicator
Ac/dc coils
Cadmium free contacts
Dimensions: H 39.5, W 20.6, D 27.5
Mechanical life: AC; 2 x 107, DC; 5 x 107
Operating temperature range -40 to +85°C
Wide range of accessories also available
Silver-Nickel Cadmium free contacts
Dust-proof RT I standard protection rating
For use with 94 series sockets
Approvals
UL; C-UL recognised; VDE